Part Details for TRD855SCRGR-90 by L-com Inc
Results Overview of TRD855SCRGR-90 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for TRD855SCRGR-90
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T9419
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Plug, 90 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Green, Cable Length - Metric:27.4M, Cable Length - Imperial:90Ft Rohs Compliant: Yes |L-Com TRD855SCRGR-90 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2200 / $85.5500 | Buy Now |
|
DISTI #
5073-TRD855SCRGR-90-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E SHLD 90' Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
|
DISTI #
17-TRD855SCRGR-90
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT5e SHLD 90' RoHS: Compliant | 0 |
|
$84.0700 / $98.5600 | Order Now |
|
DISTI #
71061698
|
RS | NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45/RJ45 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.5900 / $100.6700 | RFQ |
|
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5e SHLD 90' COO: China RoHS: Compliant | 0 |
|
$76.5500 / $92.6000 | Buy Now |
|
DISTI #
TRD855SCRGR-90
|
L-com US | For Protection against EMI/RFI interference L-com's economical shielded patch cables are ideal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, your data is protected from interference. This series is designed to perform to EIA568 standards while not putting a strain on your budget. Min Qty: 1 Package Multiple: 1 | 191 |
|
$68.7200 / $86.9900 | Buy Now |
Part Details for TRD855SCRGR-90
TRD855SCRGR-90 CAD Models
TRD855SCRGR-90 Part Data Attributes
|
|
TRD855SCRGR-90
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRD855SCRGR-90
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ce; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Plug | |
| Connector Side2 | Rj45 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinyl Chloride | |
| Length | 27.43 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | ||
| Shielding | Yes | |
| Stranding | 7x34 | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |