Part Details for TRD855SIGRD-20 by L-com Inc
Results Overview of TRD855SIGRD-20 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRD855SIGRD-20
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23T9485
|
Newark | Patch Cord, Cat 5E Double Shielded, 20Ft, Red, Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft Rohs Compliant: Yes |L-Com TRD855SIGRD-20 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 35 |
|
$87.1500 | Buy Now |
|
DISTI #
5073-TRD855SIGRD-20-ND
|
DigiKey | CBL RJ45/RJ45 CAT5E IND RD 20' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$81.9600 | Buy Now |
|
DISTI #
17-TRD855SIGRD-20
|
Mouser Electronics | Ethernet Cables / Networking Cables CBL RJ45/RJ45 CAT5E IND RD 20' | 0 |
|
$68.6000 / $82.2200 | Order Now |
|
DISTI #
71061762
|
RS | NETWORK CABLE ASSEMBLY, CAT 5E, RJ45/RJ45 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7000 / $71.0000 | RFQ |
|
|
Onlinecomponents.com | CBL RJ45/RJ45 CAT5E IND RD 20' COO: China RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |
|
DISTI #
77751333
|
Verical | Cable AssemblyCat 5e Patch 6.09m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PLCrimp-Crimp Individual Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$56.0821 / $70.9900 | Buy Now |
|
DISTI #
TRD855SIGRD-20
|
L-com US | For maximum protection against EMI/RFI interference, L-com's Double Shielded Patch cables are the right choice. With two layers of shielding (Foil plus Braid), data is protected from stray EMI/RFI fields. This series features 24AWG solid conductors allowing easy termination to IDC connectors. The rugged LSZH jacket is extra durable for harsh industrial environments. L-com stocks lengths up to 300 ft and can ship most orders the same day. Min Qty: 1 Package Multiple: 1 | 509 |
|
$56.0800 / $70.9900 | Buy Now |