Part Details for TRDC5EXTSF-5 by L-com Inc
Results Overview of TRDC5EXTSF-5 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TRDC5EXTSF-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85T9441
|
Newark | Enet Cord, Cat5E, Rj45 Plug-Jack, 5 , Lan Category:Cat5E, Connector To Connector:Rj45 Plug To Rj45 Jack, Cable Construction:Ftp (Foiled Twisted Pair), Jacket Color:Gray, Cable Length - Metric:1.5M, Cable Length - Imperial:5Ft Rohs Compliant: Yes |L-Com TRDC5EXTSF-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 421 |
|
$28.7900 | Buy Now |
|
DISTI #
17-TRDC5EXTSF-5
|
Mouser Electronics | Ethernet Cables / Networking Cables CA C5E RJ45 M/F FTP GRY 5F RoHS: Compliant | 0 |
|
$26.2800 / $35.9700 | Order Now |
|
DISTI #
70949800
|
RS | NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, WITH MOUNTING FLANGE,5.0 FEET Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$32.9700 / $36.6300 | RFQ |
|
|
Onlinecomponents.com | CA C5E RJ45 M/F FTP GRY 5F COO: China RoHS: Compliant | 0 |
|
$24.9500 / $32.7600 | Buy Now |
|
DISTI #
77752162
|
Verical | EthernetCable AssemblyCat 5e UTP 3.04m 24AWG RJ-45 to RJ-45 Min Qty: 4 Package Multiple: 1 | Americas - 1001 |
|
$14.3950 / $28.7900 | Buy Now |
|
DISTI #
TRDC5EXTSF-5
|
L-com US | L-com's unique network extension cables offer the perfect solution for extending an Ethernet network cable to the outside of an enclosure or by making a hard to reach port more accessible. Available in either Category 5E or Category 6, shielded or un-shielded, these cables are up to the task for your high demand data applications. These extensions feature either a panel mountable flange or an inline flange-free design. Min Qty: 1 Package Multiple: 1 | 11 |
|
$14.4000 / $28.7900 | Buy Now |
Part Details for TRDC5EXTSF-5
TRDC5EXTSF-5 CAD Models
TRDC5EXTSF-5 Part Data Attributes
|
|
TRDC5EXTSF-5
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TRDC5EXTSF-5
L-com Inc
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj45 Male | |
| Connector Side2 | Rj45 Female | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 1.52 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Shielding | Yes | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |