Part Details for TRF2000L by Coilcraft Inc
Overview of TRF2000L by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for TRF2000L
TRF2000L CAD Models
TRF2000L Part Data Attributes
|
TRF2000L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TRF2000L
Coilcraft Inc
Tip/Ring Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.065 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 13.97 mm | |
Inductance | 20 µH | |
JESD-609 Code | e2 | |
Length | 12.07 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Width | 10.8 mm |
Alternate Parts for TRF2000L
This table gives cross-reference parts and alternative options found for TRF2000L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF2000L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRF-2000 | 2 FUNCTIONS, 0.5 A, TIP/RING FILTER | Coilcraft Inc | TRF2000L vs TRF-2000 |
TRF4000 | Tip/Ring Filter, 4 Function(s), 0.5A, | Coilcraft Inc | TRF2000L vs TRF4000 |