Part Details for TRF96001GQE by Texas Instruments
Overview of TRF96001GQE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRF96001GQE
TRF96001GQE CAD Models
TRF96001GQE Part Data Attributes
|
TRF96001GQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRF96001GQE
Texas Instruments
IC TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PBGA80, PLASTIC, BGA-80, Cellular Telephone Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B80 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for TRF96001GQE
This table gives cross-reference parts and alternative options found for TRF96001GQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRF96001GQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2365ETM+ | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | TRF96001GQE vs MAX2365ETM+ |
ADL5502ACBZ-P7 | 450 MHz TO 6000 MHz Crest Factor Detector | Analog Devices Inc | TRF96001GQE vs ADL5502ACBZ-P7 |
ZL70102UEJ2 | RF and Baseband Circuit, PBGA49 | Microchip Technology Inc | TRF96001GQE vs ZL70102UEJ2 |
MAX5865E/D | RF and Baseband Circuit, CMOS, DIE | Maxim Integrated Products | TRF96001GQE vs MAX5865E/D |
MAX2363EGM | RF and Baseband Circuit, 7 X 7 MM, 0.90 MM HEIGHT, MO-220, QFN-48 | Maxim Integrated Products | TRF96001GQE vs MAX2363EGM |
ZL70102UEJ2 | RF and Baseband Circuit, PBGA49, LEAD FREE, CSP-49 | Microsemi Corporation | TRF96001GQE vs ZL70102UEJ2 |
CC1000-RTB1 | Single chip ultra low power RF transceiver for 315/433/868/915 MHz SRD band 28-TSSOP -40 to 85 | Texas Instruments | TRF96001GQE vs CC1000-RTB1 |
CC1070-RTR1 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC20, 5 X 5 MM, ROHS COMPLIANT, QFN-20 | Texas Instruments | TRF96001GQE vs CC1070-RTR1 |
MAX2363ETM+T | RF and Baseband Circuit, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-48 | Maxim Integrated Products | TRF96001GQE vs MAX2363ETM+T |
CC1070RGWT | Single-chip, Low-Power, Low-Cost CMOS FSK/GFSK/ASK/00K RF Transmitter for Narrowband & Multi-Ch apps 20-VQFN | Texas Instruments | TRF96001GQE vs CC1070RGWT |