Part Details for TRGA304S-P2N-15M by L-com Inc
Results Overview of TRGA304S-P2N-15M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRGA304S-P2N-15M Information
TRGA304S-P2N-15M by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FO-10GGBLCX20-015 | Amphenol Cables on Demand | Amphenol FO-10GGBLCX20-015 LC-LC Duplex 10Gb Multimode 50/125 OM3 Fiber Optic Patch Cable - 2 x LC Male to 2 x LC Male 15m | |
| AQP85A4-015 | Amphenol Communications Solutions | QSFP 40G AOC 15m | |
| AQP85B4-015 | Amphenol Communications Solutions | QSFP28 100G AOC 15m |
Price & Stock for TRGA304S-P2N-15M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5073-TRGA304S-P2N-15M-ND
|
DigiKey | M12 3 POLE A CODE, 22AWG, SHD PU Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.0200 | Buy Now |
|
DISTI #
17-TRGA304S-P2N-15M
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 3 Pole A Code, 22AWG, SHD PUR, MO, GRN, 15M | 0 |
|
$69.5700 / $83.3800 | Order Now |
|
DISTI #
75619596
|
RS | M12 3 POLE A CODE, 22AWG, SHD PUR, MO, GRN, 15M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8900 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$60.9100 / $81.9100 | Buy Now |
|
DISTI #
77752626
|
Verical | TRGA304S-P2N-15M Min Qty: 2 Package Multiple: 1 | Americas - 20 |
|
$56.8721 / $71.9900 | Buy Now |