Part Details for TRGA504S-P2N-2M by L-com Inc
Results Overview of TRGA504S-P2N-2M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRGA504S-P2N-2M Information
TRGA504S-P2N-2M by L-com Inc is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for TRGA504S-P2N-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
17AM0791
|
Newark | Product Range:Trga504S-P2N Series |L-Com TRGA504S-P2N-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$40.5900 | Buy Now |
|
DISTI #
5073-TRGA504S-P2N-2M-ND
|
DigiKey | M12 5 POLE A CODE, 22AWG, SHD PU Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.1700 | Buy Now |
|
DISTI #
17-TRGA504S-P2N-2M
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 5 Pole A Code, 22AWG, SHD PUR, MO, GRN, 2M | 0 |
|
$37.0600 / $48.7400 | Order Now |
|
DISTI #
75557603
|
RS | IP67 WATERPROOF M12 5 POSITION A-CODE SENSOR ACTUATOR SIGNAL CABLE, SHIELDED IN Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2900 / $40.5900 | RFQ |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$35.1800 / $46.1900 | Buy Now |
|
DISTI #
80594590
|
Verical | TRGA504S-P2N-2M Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$35.3133 / $40.5900 | Buy Now |