Part Details for TRM628A-WHT-40F by L-com Inc
Results Overview of TRM628A-WHT-40F by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRM628A-WHT-40F Information
TRM628A-WHT-40F by L-com Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft | |
| MP-64RJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 10ft | |
| MP-64RJ45UNNW-020 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-020 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 20ft |
Price & Stock for TRM628A-WHT-40F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK3464
|
Newark | C6A Slim Antibacterial Utp 28Awg Cm Pvc 40F |L-Com TRM628A-WHT-40F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$13.6700 / $17.5500 | Buy Now |
|
DISTI #
5073-TRM628A-WHT-40F-ND
|
DigiKey | C6A SLIM ANTIBACTERIAL UTP 28AWG Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$18.5600 | Buy Now |
|
DISTI #
17-TRM628A-WHT-40F
|
Mouser Electronics | Ethernet Cables / Networking Cables C6a Slim Antibacterial UTP 28AWG CM PVC 40F | 0 |
|
$13.0500 / $19.5700 | Order Now |
|
DISTI #
74001452
|
RS | C6a Slim Antibacterial UTP 28AWG CM PVC 40F Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1600 / $14.0000 | RFQ |
|
|
Onlinecomponents.com | C6a Slim Antibacterial UTP 28AWG CM PVC 40F COO: China RoHS: Compliant | 0 |
|
$12.1200 / $15.9100 | Buy Now |
|
DISTI #
77752489
|
Verical | TRM628A-WHT-40F Min Qty: 7 Package Multiple: 1 | Americas - 19 |
|
$11.0521 / $13.9900 | Buy Now |
|
DISTI #
TRM628A-WHT-40F
|
L-com US | L-com's cable experts now offer antibacterial and antimicrobial Ethernet cables to meet your medical application needs. The TRM628A-WHT line is rated for Category 6a, 10gigabit use and the cable's are built with special bacteriostatic materials in the jackets, plugs and boots that inhibit bacterial growth by up to 99.9%. This includes harmful bacterial such as E.coli and Staphylococcus Aureus. Confirmed by independent lab results, they are verified to ISO 22196:2011 requirements for European Biocidal Products. These assemblies are ideal for hospitals, doctor's offices, restaurants, classrooms, kitchens, public spaces and really any place where a person may come into contact with an exposed network cable and protection from germs is desired. TRM628A-WHT-05F's 28AWG slim design has an approximately 60% smaller cross sectional area and a 45% reduction in weight when compared to standard 24AWG or 26AWG Ethernet cable. This greatly promotes air flow and reduces stress, especially on dense patching or confined space applications such as those found around servers, datacenters, racks, panels, labs and cable trays. These cables are perfect for bundling and for applications that require a small, flexible cable. Available off the shelf for same day shipping, L-com's antibacterial TRM628A family of cables are perfect for high speed networks without straining your budget. Economical U/UTP construction and a CM PVC rated jacket with 28AWG stranded conductors make these cables flexible and easy to work with. A snag-less strain relief boot prevents excessive bending while reducing stress on the cable and the shark fin style latch makes it easy to un-mate a cable by hand. The TRM628A-WHT-05F is 0.5 foot in length and white in color to match the decor in most medical environments as well as to stand out for easy identification in a crowded switch or panel. All TRM695 style L-com antimicrobial cables are RJ45 male/plug to male/plug and wired to TIA 568B standards and are fully backwards compatible with Category 6 and 5e. A robust temperature range of -20° to +60°C and voltage rating of 30V make these cables suitable for most high speed Ethernet applications. Off the shelf lengths range from 0.5F to 100F with unshielded, double shielded, PVC, LSZH, slim and standard options available. All are in stock and ready to ship now so buy online from L-com today and receive your cables tomorrow. Min Qty: 1 Package Multiple: 1 | 19 |
|
$11.0500 / $13.9900 | Buy Now |