Part Details for TRS12E65C by Toshiba America Electronic Components
Overview of TRS12E65C by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for TRS12E65C
TRS12E65C CAD Models
TRS12E65C Part Data Attributes
|
TRS12E65C
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TRS12E65C
Toshiba America Electronic Components
DIODE RECTIFIER DIODE, Rectifier Diode
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 90 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for TRS12E65C
This table gives cross-reference parts and alternative options found for TRS12E65C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS12E65C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPSC6H065DI | 650 V, 6 A High Surge Silicon Carbide Power Schottky Diode | STMicroelectronics | TRS12E65C vs STPSC6H065DI |
MBR1535-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 35V V(RRM), Silicon, TO-220AC, | Micro Commercial Components | TRS12E65C vs MBR1535-BP-HF |
FSF05HU60 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, TO-220AC, TO-220, 3/2 PIN | KYOCERA Corporation | TRS12E65C vs FSF05HU60 |
RJU3051TDPP-EJ#T2 | Fast Recovery Diodes, TO-220FP-2L, /Tube | Renesas Electronics Corporation | TRS12E65C vs RJU3051TDPP-EJ#T2 |
STPS1545DY | Automotive 45 V, 15 A Power Schottky Rectifier | STMicroelectronics | TRS12E65C vs STPS1545DY |
MUR1515R | Rectifier Diode, 1 Phase, 1 Element, 15A, 150V V(RRM), Silicon, TO-220AC, | Motorola Semiconductor Products | TRS12E65C vs MUR1515R |
SB3040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 40V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | TRS12E65C vs SB3040 |
MUR1560F_T0_00001 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | PanJit Semiconductor | TRS12E65C vs MUR1560F_T0_00001 |
SDURF2020 | Rectifier Diode, 1 Phase, 1 Element, 200V V(RRM), Silicon, TO-220AC, ITO-220AC, 3/2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | TRS12E65C vs SDURF2020 |
BY115/400 | Rectifier Diode, 1 Phase, 1 Element, 15A, 400V V(RRM), Silicon, TO-220AC, DO-220, 2 PIN | Temic Semiconductors | TRS12E65C vs BY115/400 |