-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24783-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1647 In Stock |
|
$0.5924 / $1.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TRS202ECDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202ECDR
Texas Instruments
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TRS202ECDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202ECDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX202ECSE+TG068 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202ECDR vs MAX202ECSE+TG068 |
TRS202ECDRG4 | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | TRS202ECDR vs TRS202ECDRG4 |
MAX202EESE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202ECDR vs MAX202EESE+T |
MAX202ECSE+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202ECDR vs MAX202ECSE+ |
MAX202ICSE+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202ECDR vs MAX202ICSE+T |
MAX202EESE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202ECDR vs MAX202EESE-T |
TRS202EID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202ECDR vs TRS202EID |
MAX202CSE | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202ECDR vs MAX202CSE |
MAX202ECSE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202ECDR vs MAX202ECSE |
ST202ECD | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | TRS202ECDR vs ST202ECD |