Part Details for TRS202EIDG4 by Texas Instruments
Overview of TRS202EIDG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS202EIDG4
TRS202EIDG4 CAD Models
TRS202EIDG4 Part Data Attributes:
|
TRS202EIDG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202EIDG4
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.0002 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.28 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 10000 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for TRS202EIDG4
This table gives cross-reference parts and alternative options found for TRS202EIDG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202EIDG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX202ECSE+TG068 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202EIDG4 vs MAX202ECSE+TG068 |
TRS202ECDRG4 | 5-V Dual RS-232 Line Driver/Receiver With +/-15 kV ESD Protection 16-SOIC 0 to 70 | Texas Instruments | TRS202EIDG4 vs TRS202ECDRG4 |
MAX202EESE+T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202EIDG4 vs MAX202EESE+T |
MAX202ECSE+ | ±15kV ESD-Protected, +5V RS-232 Transceivers, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202EIDG4 vs MAX202ECSE+ |
MAX202ICSE+T | +5V, RS-232 Transceivers with 0.1µF External Capacitors, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | TRS202EIDG4 vs MAX202ICSE+T |
MAX202EESE-T | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202EIDG4 vs MAX202EESE-T |
TRS202EID | 5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-SOIC -40 to 85 | Texas Instruments | TRS202EIDG4 vs TRS202EID |
MAX202CSE | Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, SO-16 | Maxim Integrated Products | TRS202EIDG4 vs MAX202CSE |
MAX202ECSE | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, 0.300 INCH, MS-013AA, SOIC-16 | Maxim Integrated Products | TRS202EIDG4 vs MAX202ECSE |
ST202ECD | 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [0oC, 70oC] TEMPERATURE RANGE | STMicroelectronics | TRS202EIDG4 vs ST202ECD |