| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS202IPWR | Texas Instruments | $0.7711 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202IPW vs TRS202IPWR |
| TRS202CPWR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202IPW vs TRS202CPWR |
| TRS202CPW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202IPW vs TRS202CPW |
| TRS202CPWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202IPW vs TRS202CPWRG4 |
| TRS202CPWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS202IPW vs TRS202CPWG4 |
Part Details for TRS202IPW by Texas Instruments
Results Overview of TRS202IPW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS202IPW Information
TRS202IPW by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS202IPW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRS202IPW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 720 Container: Tube |
0 Tube |
|
$0.5377 | Buy Now |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 5884 |
|
RFQ |
US Tariff Estimator: TRS202IPW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS202IPW Part Data Attributes
|
|
TRS202IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS202IPW
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.5 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TRS202IPW
This table gives cross-reference parts and alternative options found for TRS202IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS202IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.