| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX232ECPWR | Texas Instruments | $0.4675 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS232CPWR vs MAX232ECPWR |
| MAX232IDW | Texas Instruments | $0.6764 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS232CPWR vs MAX232IDW |
| LMS202CMX | Texas Instruments | Check for Price | Line Transceiver | TRS232CPWR vs LMS202CMX |
| MAX232DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS232CPWR vs MAX232DWRE4 |
| TRS232IDW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS232CPWR vs TRS232IDW |
| LMS202CMX/NOPB | National Semiconductor Corporation | Check for Price | Line Driver/Receiver, 2 Driver, PDSO16 | TRS232CPWR vs LMS202CMX/NOPB |
| TC232COE | Microchip Technology Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRS232CPWR vs TC232COE |
| TRS232EIDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRS232CPWR vs TRS232EIDWRG4 |
| LMS202EIMWX | Texas Instruments | Check for Price | Line Transceiver | TRS232CPWR vs LMS202EIMWX |
| LMS202EIMW | National Semiconductor Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRS232CPWR vs LMS202EIMW |
Part Details for TRS232CPWR by Texas Instruments
Results Overview of TRS232CPWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS232CPWR Information
TRS232CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS232CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 6228 |
|
RFQ |
US Tariff Estimator: TRS232CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS232CPWR Part Data Attributes
|
|
TRS232CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS232CPWR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 5 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0032 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TRS232CPWR
This table gives cross-reference parts and alternative options found for TRS232CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS232CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.