| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX3224ECAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs MAX3224ECAP+T |
| SP3222UCY | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | TRS3223CDBR vs SP3222UCY |
| SP3222ECA-L | Exar Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | TRS3223CDBR vs SP3222ECA-L |
| MAX3225EAP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs MAX3225EAP-T |
| ISL83385ECA | Rochester Electronics LLC | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO20 | TRS3223CDBR vs ISL83385ECA |
| MAX3224ECAP-T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs MAX3224ECAP-T |
| TRS3223EIDBR | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs TRS3223EIDBR |
| MAX3225EAAP+T | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs MAX3225EAAP+T |
| SP3222EUCY-L/TR | MaxLinear Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | TRS3223CDBR vs SP3222EUCY-L/TR |
| MAX3225ECAP+ | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20 | TRS3223CDBR vs MAX3225ECAP+ |
Part Details for TRS3223CDBR by Texas Instruments
Results Overview of TRS3223CDBR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRS3223CDBR Information
TRS3223CDBR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRS3223CDBR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRS3223CDBR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9339 / $0.9797 | Buy Now |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 | 6469 |
|
RFQ |
US Tariff Estimator: TRS3223CDBR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRS3223CDBR Part Data Attributes
|
|
TRS3223CDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRS3223CDBR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Ssop-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operates At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G20 | |
| Length | 7.2 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 5.3 Mm |
Alternate Parts for TRS3223CDBR
This table gives cross-reference parts and alternative options found for TRS3223CDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3223CDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.