Drivers And Interfaces
TRS3318IPWG4
Texas Instruments
Description: DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20

Overview of TRS3318IPWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for TRS3318IPWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRS3318IPWG4 by Texas Instruments

TRS3318IPWG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
7.4 V
Output Low Current-Max
0.0005 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TRS3318IPWG4
    Texas Instruments
    DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20
    VS

Alternate Parts for TRS3318IPWG4

This table gives cross-reference parts and alternative options found for TRS3318IPWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRS3318IPWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3318ECDBG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRS3318IPWG4 vs MAX3318ECDBG4
MAX3318IDBRE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRS3318IPWG4 vs MAX3318IDBRE4
TRS3318IDB 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 Texas Instruments TRS3318IPWG4 vs TRS3318IDB
MAX3318ECUP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products TRS3318IPWG4 vs MAX3318ECUP+T
MAX3318EEAP+T Line Transceiver Maxim Integrated Products TRS3318IPWG4 vs MAX3318EEAP+T
MAX3318CDBR 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs MAX3318CDBR
MAX3318ECUP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products TRS3318IPWG4 vs MAX3318ECUP-T
MAX3318EEAP-T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, SSOP-20 Maxim Integrated Products TRS3318IPWG4 vs MAX3318EEAP-T
TRS3318CDBG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs TRS3318CDBG4
MAX3318IDBE4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, SSOP-20 Texas Instruments TRS3318IPWG4 vs MAX3318IDBE4
Part Number Description Manufacturer Compare
MAX3318CDBRG4 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs MAX3318CDBRG4
TRS3318CPWRG4 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-TSSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs TRS3318CPWRG4
TRS3318CDBR 2.5-V 460-kbps RS-232 Transceiver With +/-15-kV ESD Protection 20-SSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs TRS3318CDBR
MAX3318ECUP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products TRS3318IPWG4 vs MAX3318ECUP+
MAX3318EEUP+ ±15kV ESD-Protected, 2.5V, 1µA, 460kbps, RS-232-Compatible Transceivers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C Analog Devices Inc TRS3318IPWG4 vs MAX3318EEUP+
MAX3318EEUP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20, TSSOP-20 Maxim Integrated Products TRS3318IPWG4 vs MAX3318EEUP
MAX3318ECPW 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-TSSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs MAX3318ECPW
MAX3318CPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRS3318IPWG4 vs MAX3318CPWG4
TRS3318EIDB 2.5-V dual channel 460kbps RS-232 line driver/receiver with +/-8-kV IEC-ESD protection 20-SSOP 0 to 70 Texas Instruments TRS3318IPWG4 vs TRS3318EIDB
TRS3318EIPWG4 DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments TRS3318IPWG4 vs TRS3318EIPWG4

Related Parts for TRS3318IPWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRS3318IPWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRS3318IPWG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRS3318IPWG4 would you like to use for your alert(s)?
  • Please alert me when TRS3318IPWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRS3318IPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRS3318IPWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRS3318IPWG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRS3318IPWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRS3318IPWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: