Part Details for TRS6/10RDC by Mersen Electrical Power
Overview of TRS6/10RDC by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TRS6/10RDC
TRS6/10RDC CAD Models
TRS6/10RDC Part Data Attributes
|
TRS6/10RDC
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
TRS6/10RDC
Mersen Electrical Power
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 21 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 20000 A | |
Rated Current | 0.6 A | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |