| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232ECDR | Texas Instruments | $0.7825 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRSF3232CDR vs TRS3232ECDR |
| TRS3232EID | Texas Instruments | $0.9975 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232CDR vs TRS3232EID |
| SN75C3232DR | Texas Instruments | $1.2329 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232CDR vs SN75C3232DR |
| MAX3232CSE+T | Analog Devices Inc | $3.7466 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRSF3232CDR vs MAX3232CSE+T |
| MAX3232CSE+ | Analog Devices Inc | $3.9201 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRSF3232CDR vs MAX3232CSE+ |
| MAX3232ESE+ | Maxim Integrated Products | $5.6872 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRSF3232CDR vs MAX3232ESE+ |
| SN65C3232DRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232CDR vs SN65C3232DRE4 |
| SN65C3232DG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232CDR vs SN65C3232DG4 |
| MAX3232ESE | Maxim Integrated Products | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16 | TRSF3232CDR vs MAX3232ESE |
| MAX3232CSE+TG1Z | Analog Devices Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | TRSF3232CDR vs MAX3232CSE+TG1Z |
Part Details for TRSF3232CDR by Texas Instruments
Results Overview of TRSF3232CDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3232CDR Information
TRSF3232CDR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRSF3232CDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRSF3232CDR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.9407 / $0.9720 | Buy Now |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 7340 |
|
RFQ |
US Tariff Estimator: TRSF3232CDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRSF3232CDR Part Data Attributes
|
|
TRSF3232CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3232CDR
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012ac, Soic-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Operated At 5v Supply | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for TRSF3232CDR
This table gives cross-reference parts and alternative options found for TRSF3232CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.