| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRS3232CDBR | Texas Instruments | $0.6541 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232CDBR |
| TRS3232CDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232CDB |
| SN75C3232DBRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232ECDB vs SN75C3232DBRE4 |
| TRS3232CDBG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232CDBG4 |
| TRSF3232EIDBG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRSF3232EIDBG4 |
| SN65C3232DBRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BIPolar, PDSO16 | TRSF3232ECDB vs SN65C3232DBRE4 |
| TRS3232ECDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232ECDBRG4 |
| TRS3232ECDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232ECDB |
| TRS3232CDBRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRS3232CDBRG4 |
| TRSF3232CDB | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | TRSF3232ECDB vs TRSF3232CDB |
Part Details for TRSF3232ECDB by Texas Instruments
Results Overview of TRSF3232ECDB by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3232ECDB Information
TRSF3232ECDB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRSF3232ECDB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TRSF3232ECDB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SSOP Min Qty: 1 Container: Tube |
87 Tube |
|
$2.2730 / $3.6000 | Buy Now |
|
DISTI #
86297118
|
Verical | Dual Transmitter/Receiver RS-232 16-Pin SSOP Tube RoHS: Compliant Min Qty: 176 Package Multiple: 1 | Americas - 1877 |
|
$1.8000 / $2.1375 | Buy Now |
|
|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1877 |
|
$1.4400 / $1.8000 | Buy Now |
US Tariff Estimator: TRSF3232ECDB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRSF3232ECDB Part Data Attributes
|
|
TRSF3232ECDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3232ECDB
Texas Instruments
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ssop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.000001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0016 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 5.3 Mm |
Alternate Parts for TRSF3232ECDB
This table gives cross-reference parts and alternative options found for TRSF3232ECDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3232ECDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRSF3232ECDB Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the application note SLUA623, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The thermal shutdown feature is enabled by default, and it will shut down the device when the junction temperature exceeds 150°C. To handle this, ensure proper thermal design and heat sinking, and consider using thermal monitoring and shutdown detection circuits in your system design.
-
The maximum allowed voltage on the EN pin is 6V, which is higher than the recommended operating voltage of 3.3V or 5V. However, it's essential to ensure that the EN pin voltage does not exceed the supply voltage (VCC) to prevent damage to the device.
-
The TRSF3232ECDB is rated for operation up to 85°C, but it can be used in higher temperature environments with proper derating. Consult the datasheet and application notes for guidance on derating and thermal management.
-
To ensure EMC, follow proper PCB design and layout guidelines, use shielding and filtering components, and consider using a common-mode choke or ferrite bead on the output lines. Additionally, ensure that the device is properly decoupled and bypassed.