Drivers And Interfaces
TRSF3243CDBRG4
Texas Instruments
Description: IC 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28, Line Driver or Receiver

Overview of TRSF3243CDBRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TRSF3243CDBRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TRSF3243CDBRG4 by Texas Instruments

TRSF3243CDBRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP28,.3
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V
Differential Output
NO
Driver Number of Bits
3
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232
JESD-30 Code
R-PDSO-G28
Length
10.2 mm
Number of Functions
5
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receiver Number of Bits
5
Seated Height-Max
2 mm
Supply Current-Max
1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TRSF3243CDBRG4
    Texas Instruments
    IC 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28, Line Driver or Receiver
    VS

Alternate Parts for TRSF3243CDBRG4

This table gives cross-reference parts and alternative options found for TRSF3243CDBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3243CDBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TRSF3243IDB 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP Texas Instruments TRSF3243CDBRG4 vs TRSF3243IDB
TRSF3243CDBR 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3243CDBRG4 vs TRSF3243CDBR
TRSF3243CDBG4 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments TRSF3243CDBRG4 vs TRSF3243CDBG4
Part Number Description Manufacturer Compare
MAX3244EEWI+ Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 Maxim Integrated Products TRSF3243CDBRG4 vs MAX3244EEWI+
ST3243CD TRIPLE LINE TRANSCEIVER, PDSO28, SOP-28 STMicroelectronics TRSF3243CDBRG4 vs ST3243CD
TRSF3243EIPWR Multichannel RS-232 compatible line driver/receiver (3T/5R) with 15-kV IEC ESD protection 28-TSSOP -40 to 85 Texas Instruments TRSF3243CDBRG4 vs TRSF3243EIPWR
SP3243BET-L Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, PLASTIC, SOIC-28 MaxLinear Inc TRSF3243CDBRG4 vs SP3243BET-L
SP3243ET-L Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, PLASTIC, SOIC-28 MaxLinear Inc TRSF3243CDBRG4 vs SP3243ET-L
MAX3243CDBR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 Texas Instruments TRSF3243CDBRG4 vs MAX3243CDBR
CAY17-104JA Array/Network Resistor, Bussed, 0.25W, 100000ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 1206 Bourns Inc TRSF3243CDBRG4 vs CAY17-104JA
TRSF3243CPWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP Texas Instruments TRSF3243CDBRG4 vs TRSF3243CPWR
SP3243HCT/TR Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, PLASTIC, SOIC-28 MaxLinear Inc TRSF3243CDBRG4 vs SP3243HCT/TR
MAX3243CDWG4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15kV ESD (HBM) Protection 28-SOIC 0 to 70 Texas Instruments TRSF3243CDBRG4 vs MAX3243CDWG4

Related Parts for TRSF3243CDBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TRSF3243CDBRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TRSF3243CDBRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TRSF3243CDBRG4 would you like to use for your alert(s)?
  • Please alert me when TRSF3243CDBRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TRSF3243CDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TRSF3243CDBRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TRSF3243CDBRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TRSF3243CDBRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TRSF3243CDBRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: