| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TRSF3243IPWG4 | Texas Instruments | Check for Price | Line Transceiver, 5 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | TRSF3243CPWR vs TRSF3243IPWG4 |
| TRSF3243CPWG4 | Texas Instruments | Check for Price | Line Transceiver, 5 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | TRSF3243CPWR vs TRSF3243CPWG4 |
| TRSF3243CPW | Texas Instruments | Check for Price | Line Transceiver, 5 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28 | TRSF3243CPWR vs TRSF3243CPW |
Part Details for TRSF3243CPWR by Texas Instruments
Results Overview of TRSF3243CPWR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TRSF3243CPWR Information
TRSF3243CPWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TRSF3243CPWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-25102-2-ND
|
DigiKey | IC TXRX 28-TSSOP Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Line Transceiver, 5 Func, 3 Driver, 5 Rcvr, PDSO28 | 6987 |
|
RFQ |
US Tariff Estimator: TRSF3243CPWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TRSF3243CPWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TRSF3243CPWR Part Data Attributes
|
|
TRSF3243CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TRSF3243CPWR
Texas Instruments
Line Transceiver, 5 Func, 3 Driver, 5 Rcvr, BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Green, Plastic, Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 5v | |
| Differential Output | No | |
| Driver Number of Bits | 3 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232 | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 9.7 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.000001 A | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP28,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receiver Number of Bits | 5 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 4.4 Mm |
Alternate Parts for TRSF3243CPWR
This table gives cross-reference parts and alternative options found for TRSF3243CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TRSF3243CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TRSF3243CPWR Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and routing guide in the application note SLVAE04, which includes guidelines for PCB design, component placement, and signal routing to ensure optimal performance and minimize noise.
-
The TRSF3243CPWR has a thermal pad that must be connected to a thermal plane on the PCB to dissipate heat. Ensure good thermal conductivity by using a thermal interface material and a heat sink if necessary. Refer to the thermal management section in the datasheet for more information.
-
The maximum cable length supported by the TRSF3243CPWR depends on the specific application and the type of cable used. As a general guideline, Texas Instruments recommends keeping the cable length as short as possible (less than 1 meter) to minimize signal degradation and ensure reliable operation.
-
Yes, the TRSF3243CPWR is a general-purpose transceiver that can be used in non-USB applications, such as UART, SPI, or I2C interfaces. However, the device's performance and functionality may vary depending on the specific application and requirements.
-
The TRSF3243CPWR has several power-saving features, including a low-power mode and a shutdown mode. To configure the device for low-power operation, refer to the power management section in the datasheet and use the appropriate register settings and control signals.