Part Details for TS10518D0000G by Amphenol Anytek
Results Overview of TS10518D0000G by Amphenol Anytek
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS10518D0000G Information
TS10518D0000G by Amphenol Anytek is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TS10518D0000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS10518D0000G-ND
|
DigiKey | TERM BLOCK PLUG 10POS 5.08MM Min Qty: 3025 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6479 | Buy Now |
|
DISTI #
72330889
|
RS | TS 10P 5.08 GREY ,LOGO , ZINC WITH FLANGE HOOK ON BACK SIDE NL66 Min Qty: 3025 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0500 / $2.2100 | RFQ |
|
DISTI #
ANYTS10518D0000G
|
Heilind Electronics | TS 10P 5.08 GREY LOGO -ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$1.6200 / $4.4300 | Buy Now |
|
DISTI #
TS10518D0000G
|
TME | Connector: pluggable terminal block, plug, female, TS, 15A, 300V Min Qty: 3025 | 0 |
|
$2.0500 | RFQ |
|
DISTI #
ANYTS10518D0000G
|
Interstate Connecting Components | TS 10P 5.08 GREY LOGO -ZINC | 0 |
|
Buy Now |