Part Details for TS21 by Philmore
Results Overview of TS21 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS21 Information
TS21 by Philmore is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for TS21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Speakers 450±55Hz 92dBA 8Ohm Round Solder Lug RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$3.8700 / $4.4700 | Buy Now |
|
|
Master Electronics | Speakers 450±55Hz 92dBA 8Ohm Round Solder Lug RoHS: Compliant |
10 In Stock 5 Factory Stock |
|
$3.8700 / $4.4700 | Buy Now |