Part Details for TS23315A0000G by Amphenol Corporation
Results Overview of TS23315A0000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS23315A0000G Information
TS23315A0000G by Amphenol Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for TS23315A0000G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS23315A0000G
|
Avnet Americas | - Bulk (Alt: TS23315A0000G) COO: China RoHS: Compliant Min Qty: 1980 Package Multiple: 45 Container: Bulk | 0 |
|
$2.5910 / $2.7879 | Buy Now |
|
DISTI #
649-TS23315A00J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU HOOK/E | 0 |
|
$2.6300 | Order Now |
|
DISTI #
TS23315A0000G
|
Avnet Abacus | (Alt: TS23315A0000G) RoHS: Compliant Min Qty: 1980 Package Multiple: 45 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: TS23315A0000G by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS23315A0000G
TS23315A0000G Part Data Attributes
|
|
TS23315A0000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
TS23315A0000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyamide66 | |
| Fastening Method | Screw Clamp | |
| Mounting Type | Connector | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 23 | |
| Rated Current | 8 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Cul; Ul; Vde | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 1.31 Mm2 | |
| Wire Gauge | 16 Awg |