Part Details for TS271AMD by STMicroelectronics
Results Overview of TS271AMD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS271AMD Information
TS271AMD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TS271AMD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS271AMD
TS271AMD Part Data Attributes
|
|
TS271AMD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS271AMD
STMicroelectronics
Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | Yes | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 6000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS271AMD
This table gives cross-reference parts and alternative options found for TS271AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS271AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS272ACDT | STMicroelectronics | $0.1819 | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO2 | TS271AMD vs TS272ACDT |
| TS271ACD | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO1 | TS271AMD vs TS271ACD |
| TLC27L2BCDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TS271AMD vs TLC27L2BCDRG4 |
| TLC27L2BID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3500 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS271AMD vs TLC27L2BID |
| LMC6572AIMX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8 | TS271AMD vs LMC6572AIMX |
| TLC27M2ACDR | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 | TS271AMD vs TLC27M2ACDR |
| LMC6462BIMX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TS271AMD vs LMC6462BIMX |
| TLC272ACDR | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MA-012AA, SOIC-8 | TS271AMD vs TLC272ACDR |
| TLC252ACD | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 5000uV Offset-Max, CMOS, PDSO8 | TS271AMD vs TLC252ACD |
| LMC6462BIM | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8 | TS271AMD vs LMC6462BIM |