Part Details for TS27L2AID by STMicroelectronics
Overview of TS27L2AID by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for TS27L2AID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
STMicroelectronics | Micropower, high voltage CMOS op-amp RoHS: Compliant Min Qty: 1 | 0 |
|
$0.5300 / $0.9200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 500 |
|
$1.7013 / $4.1496 | Buy Now |
|
Quest Components | 400 |
|
$2.4083 / $5.5575 | Buy Now | |
DISTI #
TS27L2AID
|
TME | IC: operational amplifier, 100kHz, Ch: 2, SO8, 3÷16VDC, tube Min Qty: 1 | 0 |
|
$0.5580 / $1.2460 | RFQ |
|
ComSIT USA | PRECISION VERY LOW POWER CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 RoHS: Compliant | Europe - 1400 |
|
RFQ |
Part Details for TS27L2AID
TS27L2AID CAD Models
TS27L2AID Part Data Attributes
|
TS27L2AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2AID
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.04 V/us | |
Supply Current-Max | 0.036 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 100 | |
Voltage Gain-Min | 40000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TS27L2AID
This table gives cross-reference parts and alternative options found for TS27L2AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS27M2CN | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AID vs TS27M2CN |
TLC27L7CJG | DUAL OP-AMP, 1900uV OFFSET-MAX, 0.11MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | TS27L2AID vs TLC27L7CJG |
TLC27M2CPE4 | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS27L2AID vs TLC27M2CPE4 |
TS27L2AMJ | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | TS27L2AID vs TS27L2AMJ |
TS27M2AIPT | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AID vs TS27M2AIPT |
TS27M2AIP | DUAL OP-AMP, 6500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TS27L2AID vs TS27M2AIP |
TLC27M2CP | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TS27L2AID vs TLC27M2CP |
TS27M2AID | Micropower, high voltage CMOS op-amp | STMicroelectronics | TS27L2AID vs TS27M2AID |
TLC27M2CP | Dual, 16-V, 525-kHz, In to V- operational amplifier 8-PDIP 0 to 70 | Texas Instruments | TS27L2AID vs TLC27M2CP |
TS27L2AIP | DUAL OP-AMP, 6500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TS27L2AID vs TS27L2AIP |