| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M2CP | Texas Instruments | $0.5705 | Operational Amplifier, 2 Func, 10000uV Offset-Max, CMOS, PDIP8 | TS27M2AID vs TLC27M2CP |
| TS27L2MJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, CDIP2 | TS27M2AID vs TS27L2MJ |
| TS27M2AMJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, CDIP2 | TS27M2AID vs TS27M2AMJ |
| TLC27L2IP1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TS27M2AID vs TLC27L2IP1 |
| TLC27L2IPP1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TS27M2AID vs TLC27L2IPP1 |
| TS27M2AIN | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2 | TS27M2AID vs TS27M2AIN |
| TLC27L2AIDP1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | TS27M2AID vs TLC27L2AIDP1 |
| TLC27L2ID1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8 | TS27M2AID vs TLC27L2ID1 |
| TLC1078CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 950uV Offset-Max, CMOS, CDIP8 | TS27M2AID vs TLC1078CJG |
| TLC27L2AID1 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 7000uV Offset-Max, CMOS, PDSO8 | TS27M2AID vs TLC27L2AID1 |
Part Details for TS27M2AID by STMicroelectronics
Results Overview of TS27M2AID by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27M2AID Information
TS27M2AID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27M2AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Op Amp Dual Low Power Amplifier 16V 8-Pin SO N Tube Min Qty: 1 | 13100 |
|
$0.2925 / $1.1250 | Buy Now |
|
|
Quest Components | 10480 |
|
$0.3300 / $1.5000 | Buy Now | |
|
|
Vyrian | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDSO8 | 9936 |
|
RFQ |
US Tariff Estimator: TS27M2AID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS27M2AID CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27M2AID Part Data Attributes
|
|
TS27M2AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M2AID
STMicroelectronics
Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.6 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27M2AID
This table gives cross-reference parts and alternative options found for TS27M2AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS27M2AID Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5096, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to ensure optimal thermal performance.
-
The TS27M2AID has an internal overcurrent protection feature that can be enabled by connecting the OCP pin to a resistor divider network. The application note AN5096 provides a detailed example of how to implement overcurrent protection.
-
The maximum allowed voltage on the EN pin is 6V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
The TS27M2AID is rated for operation up to 150°C, but the device's performance and reliability may degrade at high temperatures. It's essential to follow the recommended operating conditions and thermal management guidelines to ensure reliable operation.
-
The power dissipation of the TS27M2AID can be calculated using the formula: Pd = (Vin - Vout) x Iout x Efficiency. The application note AN5096 provides a detailed example of how to calculate power dissipation.