| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M2CJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, CDIP8 | TS27L2AIN vs TLC27M2CJG |
| TS27M2AMJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, CDIP2 | TS27L2AIN vs TS27M2AMJ |
| TLC27L2IPP3 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDIP8 | TS27L2AIN vs TLC27L2IPP3 |
| TS27L2MJ | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, CDIP2 | TS27L2AIN vs TS27L2MJ |
| TS27M2AID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDSO2 | TS27L2AIN vs TS27M2AID |
| TLC27L2ID3 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, PDSO8 | TS27L2AIN vs TLC27L2ID3 |
| TLC27L2IJGP4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, CDIP8 | TS27L2AIN vs TLC27L2IJGP4 |
| TLC27L2IJG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 13000uV Offset-Max, CMOS, CDIP8 | TS27L2AIN vs TLC27L2IJG4 |
| TLC27M2CP | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 12000uV Offset-Max, CMOS, PDIP8 | TS27L2AIN vs TLC27M2CP |
| TLC25L2ACJG | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, CDIP8 | TS27L2AIN vs TLC25L2ACJG |
Part Details for TS27L2AIN by STMicroelectronics
Results Overview of TS27L2AIN by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L2AIN Information
TS27L2AIN by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L2AIN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7675-5-ND
|
DigiKey | IC OP AMP 2CH 8-MINI DIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$1.1702 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 6500uV Offset-Max, CMOS, PDIP8 | 12394 |
|
RFQ |
US Tariff Estimator: TS27L2AIN by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS27L2AIN CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L2AIN Part Data Attributes
|
|
TS27L2AIN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2AIN
STMicroelectronics
Operational Amplifier, 8 Func, 6500uV Offset-Max, CMOS, PDIP2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.036 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for TS27L2AIN
This table gives cross-reference parts and alternative options found for TS27L2AIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2AIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.