Part Details for TS27L2ID by STMicroelectronics
Results Overview of TS27L2ID by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L2ID Information
TS27L2ID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L2ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 3800 |
|
$0.5791 / $1.7550 | Buy Now |
|
|
Quest Components | 3040 |
|
$0.6435 / $2.3400 | Buy Now | |
|
|
Vyrian | Discontinued | 1699 |
|
RFQ |
US Tariff Estimator: TS27L2ID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS27L2ID
TS27L2ID Part Data Attributes
|
|
TS27L2ID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2ID
STMicroelectronics
Micropower, high voltage CMOS op-amp
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.034 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 45000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L2ID
This table gives cross-reference parts and alternative options found for TS27L2ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L2CD | Texas Instruments | $0.5934 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | TS27L2ID vs TLC27L2CD |
| TLC27L2CDR | Texas Instruments | $1.1432 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | TS27L2ID vs TLC27L2CDR |
| TLC27L2MDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC -55 to 125 | TS27L2ID vs TLC27L2MDRG4 |
| TLC27L2MDRG4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS27L2ID vs TLC27L2MDRG4 |
| TLC27L2ID | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 13000 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS27L2ID vs TLC27L2ID |
| TLC27L2MDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TS27L2ID vs TLC27L2MDR |
| TLC27L2IDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | TS27L2ID vs TLC27L2IDRG4 |
| TLC27L2IDG4 | Texas Instruments | Check for Price | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | TS27L2ID vs TLC27L2IDG4 |
| TLC27L2IDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 13000 uV OFFSET-MAX, 0.13 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS27L2ID vs TLC27L2IDR |
| TLC27L2CDG4 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS27L2ID vs TLC27L2CDG4 |