Part Details for TS27L2IDT by STMicroelectronics
Results Overview of TS27L2IDT by STMicroelectronics
- Distributor Offerings: (35 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L2IDT Information
TS27L2IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L2IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AM5121
|
Newark | He Amplifiers |Stmicroelectronics TS27L2IDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 20000 |
|
$0.2530 / $0.3350 | Buy Now |
|
DISTI #
33R1414
|
Newark | Operational Amplifier, Dual, 100 Khz, 2, 0.04 V/ S, 3V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TS27L2IDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1373 |
|
$0.3760 / $0.9600 | Buy Now |
|
DISTI #
45Y8736
|
Newark | Operational Amplifier, Dual, 100 Khz, 2, 0.04 V/ S, 3V To 16V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TS27L2IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.2530 / $0.3560 | Buy Now |
|
DISTI #
497-2251-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10813 In Stock |
|
$0.4449 / $1.0500 | Buy Now |
|
DISTI #
TS27L2IDT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin SO N T/R - Tape and Reel (Alt: TS27L2IDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
$0.2137 | Buy Now |
|
DISTI #
TS27L2IDT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin SO N T/R - Tape and Reel (Alt: TS27L2IDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 20000 |
|
$0.2137 | Buy Now |
|
DISTI #
511-TS27L2IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Prec Low-Power RoHS: Compliant | 8490 |
|
$0.2530 / $0.9600 | Buy Now |
|
DISTI #
V36:1790_06548912
|
Arrow Electronics | Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2442 | Americas - 5000 |
|
$0.2441 / $0.3305 | Buy Now |
|
DISTI #
V72:2272_06548912
|
Arrow Electronics | Op Amp Dual Low Power Amplifier 16V 8-Pin SO N T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2302 Container: Cut Strips | Americas - 205 |
|
$0.3338 / $0.3457 | Buy Now |
|
|
STMicroelectronics | Micropower, high voltage CMOS op-amp COO: Morocco RoHS: Compliant Min Qty: 1 | 8490 |
|
$0.4700 / $0.9400 | Buy Now |
US Tariff Estimator: TS27L2IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS27L2IDT
TS27L2IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L2IDT Part Data Attributes
|
|
TS27L2IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L2IDT
STMicroelectronics
Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.036 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L2IDT
This table gives cross-reference parts and alternative options found for TS27L2IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L2IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS27L2CD | STMicroelectronics | $0.3173 | Operational Amplifier, 8 Func, 12000uV Offset-Max, CMOS, PDSO2 | TS27L2IDT vs TS27L2CD |
| TLC27L2IDR | Texas Instruments | $0.3423 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | TS27L2IDT vs TLC27L2IDR |
| TLC27L2MD | Texas Instruments | $0.6229 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC -55 to 125 | TS27L2IDT vs TLC27L2MD |
| TLC27L2CDR | Texas Instruments | $1.1432 | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC 0 to 70 | TS27L2IDT vs TLC27L2CDR |
| TLC27L2MDR | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | TS27L2IDT vs TLC27L2MDR |
| TLC27L2MD | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.14MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, SOIC-8 | TS27L2IDT vs TLC27L2MD |
| TLC27L2IDG4 | Texas Instruments | Check for Price | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- operational amplifier 8-SOIC -40 to 85 | TS27L2IDT vs TLC27L2IDG4 |
| TLC27L2CDRG4 | Texas Instruments | Check for Price | Dual Precision Single Supply uPower Operational Amplifier 8-SOIC 0 to 70 | TS27L2IDT vs TLC27L2CDRG4 |
| TS3V912ID | STMicroelectronics | Check for Price | DUAL OP-AMP, 12000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, MICRO, PLASTIC, SO-8 | TS27L2IDT vs TS3V912ID |
| TLC27L2MDRG4 | Texas Instruments | Check for Price | Dual, 16-V, 85-kHz, low power (10-µA/ch), In to V- op amp with -55°C to 125°C operation 8-SOIC -55 to 125 | TS27L2IDT vs TLC27L2MDRG4 |
TS27L2IDT Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the TS27L2IDT is 100 MHz.
-
The power consumption of the TS27L2IDT is typically 1.5 mA at 100 kHz and 10 mA at 100 MHz.
-
The TS27L2IDT is compatible with 3.3V logic, but it can also be used with 5V logic with proper level shifting.
-
The propagation delay of the TS27L2IDT is typically 10 ns.
-
Yes, the TS27L2IDT can operate in a temperature range of -40°C to 125°C.