| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27L4IDR | Texas Instruments | $0.5962 | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27L4IDR |
| TLC27M4AIDR | Texas Instruments | $0.6213 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27M4AIDR |
| TLC27L4ACD | Texas Instruments | $0.9282 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27L4ACD |
| TLC27M4ACDR | Texas Instruments | $1.2252 | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27M4ACDR |
| TLC27M4ACD | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27M4ACD |
| 5962-9453402QXX | Defense Logistics Agency | Check for Price | Operational Amplifier, 4 Func, 750uV Offset-Max, PDSO14 | TS27L4AMD vs 5962-9453402QXX |
| LPC660IMX/NOPB | Rochester Electronics LLC | Check for Price | QUAD OP-AMP, 6300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14 | TS27L4AMD vs LPC660IMX/NOPB |
| TS27M4ACDT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 | TS27L4AMD vs TS27M4ACDT |
| TS27M4AMDT | STMicroelectronics | Check for Price | Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4 | TS27L4AMD vs TS27M4AMDT |
| TLC27M4ACDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | TS27L4AMD vs TLC27M4ACDRG4 |
Part Details for TS27L4AMD by STMicroelectronics
Results Overview of TS27L4AMD by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L4AMD Information
TS27L4AMD by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L4AMD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS27L4AMD-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$1.0346 | Buy Now |
|
|
Vyrian | Operational Amplifier, 4 Func, 6500uV Offset-Max, CMOS, PDSO14 | 9703 |
|
RFQ |
US Tariff Estimator: TS27L4AMD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS27L4AMD CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L4AMD Part Data Attributes
|
|
TS27L4AMD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4AMD
STMicroelectronics
Operational Amplifier, 14 Func, 6500uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.072 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L4AMD
This table gives cross-reference parts and alternative options found for TS27L4AMD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4AMD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.