Part Details for TS27L4CDT by STMicroelectronics
Results Overview of TS27L4CDT by STMicroelectronics
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L4CDT Information
TS27L4CDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L4CDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P4145
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TS27L4CDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-8086-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
275 In Stock |
|
$0.3204 / $1.7400 | Buy Now |
|
DISTI #
TS27L4CDT
|
Avnet Americas | OP Amp Quad GP 16V 14-Pin SOIC T/R - Tape and Reel (Alt: TS27L4CDT) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2700 / $0.2756 | Buy Now |
|
DISTI #
511-TS27L4CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Prec Low-Power RoHS: Compliant | 112 |
|
$0.3060 / $1.5500 | Buy Now |
|
DISTI #
V36:1790_06548935
|
Arrow Electronics | Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2452 | Americas - 5000 |
|
$0.2812 / $0.2994 | Buy Now |
|
DISTI #
E02:0323_00212908
|
Arrow Electronics | Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2539 | Europe - 2500 |
|
$0.2958 / $0.3301 | Buy Now |
|
|
STMicroelectronics | Micropower, high voltage CMOS op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 112 |
|
$0.4500 / $1.5200 | Buy Now |
|
|
Future Electronics | TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$0.2200 / $0.2250 | Buy Now |
|
|
Future Electronics | TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.2200 / $0.2250 | Buy Now |
|
DISTI #
89520156
|
Verical | Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2452 | Americas - 5000 |
|
$0.2812 / $0.2994 | Buy Now |
US Tariff Estimator: TS27L4CDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS27L4CDT
TS27L4CDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L4CDT Part Data Attributes
|
|
TS27L4CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4CDT
STMicroelectronics
Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.068 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 45000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L4CDT
This table gives cross-reference parts and alternative options found for TS27L4CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS27M4CDT | STMicroelectronics | $0.2169 | Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4 | TS27L4CDT vs TS27M4CDT |
| TLC27M4CDR | Texas Instruments | $0.3845 | Quad, 16-V, 525-kHz, In to V- operational amplifier 14-SOIC 0 to 70 | TS27L4CDT vs TLC27M4CDR |
| TS914ID | STMicroelectronics | $0.6142 | Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4 | TS27L4CDT vs TS914ID |
| TLC27M4BIDR | Texas Instruments | $1.0099 | Quad, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 14-SOIC -40 to 85 | TS27L4CDT vs TLC27M4BIDR |
| TS27L4CD | STMicroelectronics | Check for Price | Micropower, high voltage CMOS op-amp | TS27L4CDT vs TS27L4CD |
| TS27M4MD | STMicroelectronics | Check for Price | QUAD OP-AMP, 12000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TS27L4CDT vs TS27M4MD |
| TLC2264CDG4 | Texas Instruments | Check for Price | Quad Advanced LinCMOS Rail-To-Rail Operational Amplifier 14-SOIC 0 to 70 | TS27L4CDT vs TLC2264CDG4 |
| TLC2264QDG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 3000uV OFFSET-MAX, 0.73MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TS27L4CDT vs TLC2264QDG4 |
| TLC2264ID | Texas Instruments | Check for Price | Quad, 16-V, 710-kHz operational amplifier 14-SOIC | TS27L4CDT vs TLC2264ID |
| LPC660AIMX/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD OP-AMP, 3300 uV OFFSET-MAX, 0.35 MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, SOIC-14, Operational Amplifier | TS27L4CDT vs LPC660AIMX/NOPB |
TS27L4CDT Frequently Asked Questions (FAQ)
-
The TS27L4CDT can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
The TS27L4CDT requires a single 2.7V to 5.5V power supply, and it's recommended to use a decoupling capacitor (e.g., 100nF) close to the VCC pin to ensure stable operation.
-
The TS27L4CDT supports data transfer rates up to 400 kbps, making it suitable for low-to-medium speed applications.
-
During power-down or reset, the TS27L4CDT's output is high-impedance (Hi-Z), which means it will not drive the bus, ensuring safe operation and preventing bus conflicts.
-
Yes, the TS27L4CDT supports multi-master operation, allowing multiple devices to share the same bus, but it's essential to ensure proper arbitration and bus management to prevent conflicts.