Part Details for TS27L4IDT by STMicroelectronics
Results Overview of TS27L4IDT by STMicroelectronics
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27L4IDT Information
TS27L4IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27L4IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04X9060
|
Newark | Operational Amplifier, Quad, 100 Khz, 4, 0.04 V/ S, 3V To 16V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TS27L4IDT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 2500 |
|
$0.3520 | Buy Now |
|
DISTI #
33R1415
|
Newark | Operational Amplifier, Quad, 100 Khz, 4, 0.04 V/ S, 3V To 16V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TS27L4IDT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1723 |
|
$0.4020 / $0.8600 | Buy Now |
|
DISTI #
497-2255-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SO Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11576 In Stock |
|
$0.3529 / $0.8600 | Buy Now |
|
DISTI #
TS27L4IDT
|
Avnet Americas | Operational Amplifier, Quad, 4 Channels, 100 kHz, 0.04 V/?s, 3V to 16V, SOIC, 14 Pins - Tape and Reel (Alt: TS27L4IDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2761 / $0.2935 | Buy Now |
|
DISTI #
TS27L4IDT
|
Avnet Americas | Operational Amplifier, Quad, 4 Channels, 100 kHz, 0.04 V/?s, 3V to 16V, SOIC, 14 Pins - Tape and Reel (Alt: TS27L4IDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2761 / $0.2935 | Buy Now |
|
DISTI #
511-TS27L4IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Prec Low-Power RoHS: Compliant | 1950 |
|
$0.3660 / $0.8600 | Buy Now |
|
DISTI #
E02:0323_00210620
|
Arrow Electronics | Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2539 | Europe - 2500 |
|
$0.2926 | Buy Now |
|
DISTI #
V36:1790_06548944
|
Arrow Electronics | Op Amp Quad Low Power Amplifier 16V 14-Pin SOIC T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Date Code: 2516 | Americas - 2500 |
|
$0.2836 | Buy Now |
|
|
STMicroelectronics | Micropower, high voltage CMOS op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 1950 |
|
$0.4300 / $0.8400 | Buy Now |
|
|
Future Electronics | TS27L4 Series 16 V 0.1 MHz CMOS Surface Mount Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 10000Reel |
|
$0.2900 / $0.3050 | Buy Now |
US Tariff Estimator: TS27L4IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS27L4IDT
TS27L4IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27L4IDT Part Data Attributes
|
|
TS27L4IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27L4IDT
STMicroelectronics
Operational Amplifier, 14 Func, 12000uV Offset-Max, CMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.04 V/Us | |
| Supply Current-Max | 0.072 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 40000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27L4IDT
This table gives cross-reference parts and alternative options found for TS27L4IDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27L4IDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M4CNS | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 10000uV Offset-Max, CMOS, PDSO14 | TS27L4IDT vs TLC27M4CNS |
| TLC27M4CNSRG4 | Texas Instruments | Check for Price | Quad Precision Single Supply Low-Power Operational Amplifier 14-SO 0 to 70 | TS27L4IDT vs TLC27M4CNSRG4 |
TS27L4IDT Frequently Asked Questions (FAQ)
-
The TS27L4IDT can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
The TS27L4IDT requires a single 1.8V to 5.5V power supply, and it's recommended to use a decoupling capacitor of at least 100nF between VCC and GND to ensure stable operation.
-
The TS27L4IDT supports data transfer rates of up to 400 kbps in I2C mode and up to 1 Mbps in SPI mode.
-
The TS27L4IDT can be configured for I2C or SPI mode by setting the MODE pin high or low, respectively, during power-up or reset.
-
The WAKE pin is used to wake up the device from standby mode. When the WAKE pin is pulled low, the device exits standby mode and resumes normal operation.