Part Details for TS27M2BIDT by STMicroelectronics
Results Overview of TS27M2BIDT by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS27M2BIDT Information
TS27M2BIDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS27M2BIDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-4445-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8267 / $0.8550 | Buy Now |
|
DISTI #
TS27M2BIDT
|
Avnet Americas | OP Amp Dual GP 16V 8-Pin SO N T/R - Tape and Reel (Alt: TS27M2BIDT) COO: Singapore RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5818 / $0.5939 | Buy Now |
|
DISTI #
511-TS27M2BID-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Prec Low-Power RoHS: Compliant | 1467 |
|
$0.7970 / $2.6600 | Buy Now |
|
|
STMicroelectronics | Micropower, high voltage CMOS op-amp COO: Singapore RoHS: Compliant Min Qty: 1 | 1467 |
|
$1.0700 / $2.6100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 65 |
|
$1.1250 / $1.8000 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDSO8 | 14847 |
|
$0.2940 / $0.8400 | Buy Now |
|
|
Quest Components | OPERATIONAL AMPLIFIER, 2 FUNC, 3500UV OFFSET-MAX, CMOS, PDSO8 | 52 |
|
$0.9000 / $2.4000 | Buy Now |
|
DISTI #
TS27M2BIDT
|
TME | IC: operational amplifier, 1MHz, Ch: 2, 3÷16VDC, SO8, 6.5mV Min Qty: 1 | 0 |
|
$0.6220 / $1.2800 | RFQ |
|
DISTI #
TS27M2BIDT
|
Avnet Silica | OP Amp Dual GP 16V 8Pin SO N TR (Alt: TS27M2BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
DISTI #
TS27M2BIDT
|
EBV Elektronik | OP Amp Dual GP 16V 8Pin SO N TR (Alt: TS27M2BIDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TS27M2BIDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS27M2BIDT
TS27M2BIDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS27M2BIDT Part Data Attributes
|
|
TS27M2BIDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS27M2BIDT
STMicroelectronics
Operational Amplifier, 8 Func, 3500uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TS27M2BIDT
This table gives cross-reference parts and alternative options found for TS27M2BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS27M2BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC27M2BIDR | Texas Instruments | $0.3940 | Dual, 16-V, 525-kHz, In to V-, 2-mV offset voltage operational amplifier 8-SOIC -40 to 85 | TS27M2BIDT vs TLC27M2BIDR |
| TLV2262AMUB | Texas Instruments | $27.5268 | Low Voltage Rail-To-Rail Low Power Precision Advanced LinCMOS™ Dual Operational Amplifier 10-CFP -55 to 125 | TS27M2BIDT vs TLV2262AMUB |
| TLC272BIDRG4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | TS27M2BIDT vs TLC272BIDRG4 |
| TLV2262CD | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, PLASTIC, MS-012AA, SOIC-8 | TS27M2BIDT vs TLV2262CD |
| TLV2262QDG4 | Texas Instruments | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 0.67MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS27M2BIDT vs TLV2262QDG4 |
| TLC272BID | Rochester Electronics LLC | Check for Price | Operational Amplifier, 2 Func, 3500uV Offset-Max, CMOS, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | TS27M2BIDT vs TLC272BID |
| OPA2337UA | Texas Instruments | Check for Price | Dual, 5.5-V, 3-MHz, RRO operational amplifier 8-SOIC | TS27M2BIDT vs OPA2337UA |
| OPA2337UAG4 | Texas Instruments | Check for Price | MicroSIZE, Single-Supply CMOS Operational Amplifier MicroAmplifier Series 8-SOIC | TS27M2BIDT vs OPA2337UAG4 |
| TLC272BID | Texas Instruments | Check for Price | Dual, 16-V, 2-MHz, 2-mV offset voltage, In to V- operational amplifier 8-SOIC -40 to 85 | TS27M2BIDT vs TLC272BID |
| TLV2262IDG4 | Texas Instruments | Check for Price | Dual Rail-To-Rail Low-Voltage Low-Power Operational Amplifier 8-SOIC -40 to 125 | TS27M2BIDT vs TLV2262IDG4 |
TS27M2BIDT Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the TS27M2BIDT is -40°C to 125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to 150°C.
-
To ensure proper power supply, connect the VCC pin to a stable 2.7V to 5.5V power source, and the GND pin to a reliable ground connection. Additionally, it's recommended to use a decoupling capacitor (e.g., 100nF) between VCC and GND to filter out noise and ensure stable operation.
-
The TS27M2BIDT supports a maximum data transfer rate of 400 kbps in I2C mode and 1 Mbps in SPI mode, as specified in the datasheet.
-
To enter power-down mode, set the SHDN pin to a logic low level. In this mode, the device consumes minimal power (typically <1 μA). When exiting power-down mode, ensure the SHDN pin is set to a logic high level and wait for the device to stabilize (typically <10 ms) before resuming normal operation.
-
The internal pull-up resistors on the SCL and SDA pins are designed to simplify the design and reduce the number of external components required. These resistors are typically 10 kΩ and can be disabled by connecting an external pull-up resistor to the pins.