Part Details for TS28DF11CDT by CTS Corporation
Results Overview of TS28DF11CDT by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS28DF11CDT Information
TS28DF11CDT by CTS Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
US Tariff Estimator: TS28DF11CDT by CTS Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS28DF11CDT Part Data Attributes
|
|
TS28DF11CDT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
TS28DF11CDT
CTS Corporation
Parallel - Fundamental Quartz Crystal, 28.332MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hc-49/Us, 2 Pin | |
| HTS Code | 8541.60.00.60 | |
| Additional Feature | At Cut | |
| Aging | 5 Ppm/Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance | 10 Ppm | |
| JESD-609 Code | e1 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 28.332 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 11.1mm X 4.83mm X 4.3 Mm | |
| Series Resistance | 30 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Silver Copper Over Nickel |