Part Details for TS3011IYLT by STMicroelectronics
Results Overview of TS3011IYLT by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3011IYLT Information
TS3011IYLT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS3011IYLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH3064
|
Newark | Comparator, Sot-23, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics TS3011IYLT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5608 |
|
$1.2800 / $2.6100 | Buy Now |
|
DISTI #
497-15079-1-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16680 In Stock |
|
$1.2688 / $2.6700 | Buy Now |
|
DISTI #
TS3011IYLT
|
Avnet Americas | Comparator, High Speed, 1 Channels, 2.2 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS3011IYLT) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0639 / $1.0864 | Buy Now |
|
DISTI #
TS3011IYLT
|
Avnet Americas | Comparator, High Speed, 1 Channels, 2.2 V to 5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: TS3011IYLT) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0639 / $1.0864 | Buy Now |
|
DISTI #
511-TS3011IYLT
|
Mouser Electronics | Analog Comparators Rail-to-rail high-speed comparator RoHS: Compliant | 2951 |
|
$1.1500 / $2.6100 | Buy Now |
|
DISTI #
V36:1790_06568765
|
Arrow Electronics | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2503 | Americas - 3000 |
|
$1.0968 | Buy Now |
|
DISTI #
V72:2272_06568765
|
Arrow Electronics | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R Automotive AEC-Q100 COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2414 Container: Cut Strips | Americas - 899 |
|
$1.1078 / $1.5870 | Buy Now |
|
|
STMicroelectronics | Rail-to-rail high-speed comparator COO: France RoHS: Compliant Min Qty: 1 | 2951 |
|
$1.3500 / $2.5600 | Buy Now |
|
|
Future Electronics | TS3011 Series 5 V Surface Mount Rail-to-Rail High-Speed Comparator - SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
DISTI #
89522975
|
Verical | Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2503 | Americas - 3000 |
|
$1.0968 | Buy Now |
US Tariff Estimator: TS3011IYLT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS3011IYLT
TS3011IYLT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS3011IYLT Part Data Attributes
|
|
TS3011IYLT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3011IYLT
STMicroelectronics
Comparator, 1 Func, 9000uV Offset-Max, 16ns Response Time, PDSO5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.000099 µA | |
| Bias Current-Max (IIB) @25C | 0.00002 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Response Time-Nom | 16 Ns | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max | 1.1 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
TS3011IYLT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS3011IYLT is 2.7V to 5.5V.
-
To ensure the TS3011IYLT is properly powered on, make sure to connect the VCC pin to a stable voltage source, and the GND pin to a reliable ground connection. Also, ensure that the voltage supply is within the recommended operating range.
-
The maximum current that the TS3011IYLT can sink or source is 20mA per pin, with a total current limit of 100mA for the entire device.
-
To configure the TS3011IYLT for I2C or SPI communication, refer to the datasheet for specific pin configurations and register settings. For I2C, connect SCL to a clock signal and SDA to a data signal. For SPI, connect SCK to a clock signal, MOSI to a data input, and MISO to a data output.
-
The RESET pin on the TS3011IYLT is an active-low input that, when pulled low, resets the device to its default state. It can be used to initialize the device or recover from an error state.