Part Details for TS321AIL by STMicroelectronics
Overview of TS321AIL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TS321AIL
TS321AIL CAD Models
TS321AIL Part Data Attributes
|
TS321AIL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS321AIL
STMicroelectronics
OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.6 mm |
Alternate Parts for TS321AIL
This table gives cross-reference parts and alternative options found for TS321AIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321AIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS321IDE4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TS321AIL vs TS321IDE4 |
TS321IDBVRG4 | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321AIL vs TS321IDBVRG4 |
TS321IDRG4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TS321AIL vs TS321IDRG4 |
TS321IDBVT | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321AIL vs TS321IDBVT |
TS321IYD | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TS321AIL vs TS321IYD |
TS321IDR | Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS321AIL vs TS321IDR |
TS321AILT | Single LM324, LM358 enhanced version in sot23-5 package | STMicroelectronics | TS321AIL vs TS321AILT |
TS321IDBVR | Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321AIL vs TS321IDBVR |
TS321AIDT | Single LM324, LM358 enhanced version in sot23-5 package | STMicroelectronics | TS321AIL vs TS321AIDT |
TS321AIYD | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TS321AIL vs TS321AIYD |