-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32590-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10807 In Stock |
|
$0.4796 / $1.2400 | Buy Now |
DISTI #
2156-TS321IDBVT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.5400 | Buy Now |
DISTI #
595-TS321IDBVT
|
Mouser Electronics | Operational Amplifiers - Op Amps Lo-Pwr Single Op Amp RoHS: Compliant | 2343 |
|
$0.4790 / $1.2400 | Buy Now |
|
Rochester Electronics | TS321 Low-Power Single Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.4599 / $0.5410 | Buy Now |
|
Ameya Holding Limited | Operational amplifier, 800kHz, 1.5÷30V, Channels: 1, SOT23-5 | 166440 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2750 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP GP 800KHZ SOT23-5 | 150033 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS321IDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS321IDBVT
Texas Instruments
Single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0003 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TS321IDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS321IDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS321AIYD | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, LEAD FREE, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TS321IDBVT vs TS321AIYD |
TS321IL | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TS321IDBVT vs TS321IL |
TS321QDBVRQ1 | Automotive-grade, single, 30-V, 800-kHz operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | TS321IDBVT vs TS321QDBVRQ1 |
TS321IDRG4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TS321IDBVT vs TS321IDRG4 |
TS321ID | Single LM324, LM358 enhanced version in sot23-5 package | STMicroelectronics | TS321IDBVT vs TS321ID |
TS321IDR | Single, 30-V, 800-kHz operational amplifier 8-SOIC -40 to 125 | Texas Instruments | TS321IDBVT vs TS321IDR |
TS321AIL | OP-AMP, 3000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TS321IDBVT vs TS321AIL |
TS321IDE4 | OP-AMP, 5000uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TS321IDBVT vs TS321IDE4 |
TS321IDT | Single LM324, LM358 enhanced version in sot23-5 package | STMicroelectronics | TS321IDBVT vs TS321IDT |
TS321AID | Single LM324, LM358 enhanced version in sot23-5 package | STMicroelectronics | TS321IDBVT vs TS321AID |