| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCP6562T-E/MS | Microchip Technology Inc | $0.5364 | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | TS332IST vs MCP6562T-E/MS |
| MCP6567T-E/MS | Microchip Technology Inc | $0.5561 | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | TS332IST vs MCP6567T-E/MS |
| MCP6567T-E/SN | Microchip Technology Inc | $0.6718 | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | TS332IST vs MCP6567T-E/SN |
| MCP6562-E/MS | Microchip Technology Inc | $0.6805 | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | TS332IST vs MCP6562-E/MS |
| MCP6562T-E/SN | Microchip Technology Inc | $0.6939 | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO8 | TS332IST vs MCP6562T-E/SN |
| MCP6567T-E/LT | Microchip Technology Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | TS332IST vs MCP6567T-E/LT |
| MCP6567-E/LT | Microchip Technology Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO5 | TS332IST vs MCP6567-E/LT |
| MAX44269EWL+ | Maxim Integrated Products | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 35000ns Response Time, BICMOS, PBGA9 | TS332IST vs MAX44269EWL+ |
| MCP6567-E/ST | Microchip Technology Inc | Check for Price | Comparator, 2 Func, 10000uV Offset-Max, 56ns Response Time, CMOS, PDSO14 | TS332IST vs MCP6567-E/ST |
| MCP6567-E/MSVAO | Microchip Technology Inc | Check for Price | Dual 1.8V Open Drain Comparator, E temp | TS332IST vs MCP6567-E/MSVAO |
Part Details for TS332IST by STMicroelectronics
Results Overview of TS332IST by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS332IST Information
TS332IST by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS332IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7874RL
|
Newark | Micropower Comparator, Mini Soic-8, |Stmicroelectronics TS332IST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2186 |
|
$1.0800 / $1.2300 | Buy Now |
|
DISTI #
45AC7874
|
Newark | Micropower Comparator, Mini Soic-8, |Stmicroelectronics TS332IST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2186 |
|
$1.0800 / $1.8500 | Buy Now |
|
DISTI #
497-13027-6-ND
|
DigiKey | IC COMPARATOR 2CH 8-MINISO Min Qty: 1 Container: Digi-Reel |
245 Digi-Reel® |
|
$0.9070 / $1.7000 | Buy Now |
|
DISTI #
497-13027-1-ND
|
DigiKey | IC COMPARATOR 2CH 8-MINISO Min Qty: 1 Container: Cut Tape |
245 Cut Tape |
|
$0.9070 / $1.7000 | Buy Now |
|
DISTI #
511-TS332IST
|
Mouser Electronics | Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV RoHS: Compliant | 263 |
|
$0.8300 / $1.7000 | Buy Now |
|
|
Future Electronics | MSOP/TSSOP 8 BODY3.00 PITCH0.65 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.7400 | Buy Now |
|
DISTI #
TS332IST
|
Avnet Americas | Comparator Dual R-R I/P ?2.5V/5V 8-Pin MSOP T/R - Tape and Reel (Alt: TS332IST) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7057 / $0.7504 | Buy Now |
|
DISTI #
TS332IST
|
TME | IC: comparator, low-power, Cmp: 2, 1.6÷5V, SMT, miniSO8, reel,tape Min Qty: 1 | 0 |
|
$0.7100 / $1.4300 | RFQ |
US Tariff Estimator: TS332IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS332IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS332IST Part Data Attributes
|
|
TS332IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS332IST
STMicroelectronics
Comparator, 2 Func, 6000uV Offset-Max, 420ns Response Time, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Mini, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 420 Ns | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 0.038 Ma | |
| Supply Voltage Limit-Max | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TS332IST
This table gives cross-reference parts and alternative options found for TS332IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS332IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS332IST Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS332IST is 2.7V to 5.5V.
-
To ensure the TS332IST is in a low-power state, make sure the EN pin is pulled low and the input voltage is within the recommended range.
-
The maximum current that the TS332IST can handle is 100mA.
-
To configure the TS332IST for a specific voltage output, use the FB pin to set the output voltage. The FB pin is connected to a resistive divider network that sets the output voltage.
-
The EN pin on the TS332IST is an enable input that allows the device to be turned on or off. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.