| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS339IPT | STMicroelectronics | $0.6188 | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339CD vs TS339IPT |
| TS339ID | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339CD vs TS339ID |
| TS339IYDT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339CD vs TS339IYDT |
| TS339MDT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339CD vs TS339MDT |
Part Details for TS339CD by STMicroelectronics
Results Overview of TS339CD by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS339CD Information
TS339CD by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS339CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS339CD-ND
|
DigiKey | IC COMPARATOR 4CH 14-SO Container: Tube |
0 Tube |
|
Buy Now | |
|
DISTI #
70014144
|
RS | AMPLIFIERS, COMPARATOR, QUAD CMOS. SMD PKG Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.9400 | RFQ |
|
|
ComSIT USA | MICROPOWER QUAD CMOS VOLTAGE COMPARATOR Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: TS339CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS339CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS339CD Part Data Attributes
|
|
TS339CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS339CD
STMicroelectronics
Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 8.65 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1500 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for TS339CD
This table gives cross-reference parts and alternative options found for TS339CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS339CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.