| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS339IPT | STMicroelectronics | $0.6188 | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339MPT vs TS339IPT |
| TS339MDT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339MPT vs TS339MDT |
| TS339ID | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339MPT vs TS339ID |
| TS339CD | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339MPT vs TS339CD |
| TS339IYDT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14 | TS339MPT vs TS339IYDT |
Part Details for TS339MPT by STMicroelectronics
Results Overview of TS339MPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS339MPT Information
TS339MPT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TS339MPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS339MPT Part Data Attributes
|
|
TS339MPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS339MPT
STMicroelectronics
Comparator, 4 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| Length | 5 Mm | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1500 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for TS339MPT
This table gives cross-reference parts and alternative options found for TS339MPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS339MPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.