Part Details for TS3704CDT by STMicroelectronics
Results Overview of TS3704CDT by STMicroelectronics
- Distributor Offerings: (33 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS3704CDT Information
TS3704CDT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS3704CDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7215
|
Newark | Comparator, 0 To 70Deg C, Soic-14, Comparator Type:Micropower, No. Of Comparators:4 Comparators, Response Time:1.2Μs, Supply Voltage Range:2.7V To 16V, ± 1.35V To ± 8V, Comparator Case Style:Soic, No. Of Pins:14Pins, Ic Output Rohs Compliant: Yes |Stmicroelectronics TS3704CDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2501 |
|
$0.3500 / $0.7830 | Buy Now |
|
DISTI #
497-4063-1-ND
|
DigiKey | IC COMPARATOR 4 GEN PUR 14SO Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11673 In Stock |
|
$0.4434 / $0.9900 | Buy Now |
|
DISTI #
TS3704CDT
|
Avnet Americas | Analogue Comparator, Micropower, 4 Channels, 1.2 ?s, 2.7V to 16V, ? 1.35V to ? 8V, SOIC, 14 Pins - Tape and Reel (Alt: TS3704CDT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 10000 |
|
$0.2714 | Buy Now |
|
DISTI #
511-TS3704CDT
|
Mouser Electronics | Analog Comparators Micropower Quad Volt RoHS: Compliant | 2566 |
|
$0.4330 / $0.9900 | Buy Now |
|
DISTI #
V36:1790_06549090
|
Arrow Electronics | Comparator Quad ±8V/16V 14-Pin SOIC T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks Date Code: 2440 | Americas - 7500 |
|
$0.3709 / $0.3956 | Buy Now |
|
DISTI #
V72:2272_06549090
|
Arrow Electronics | Comparator Quad ±8V/16V 14-Pin SOIC T/R COO: Morocco RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2236 Container: Cut Strips | Americas - 1050 |
|
$0.3996 / $0.4237 | Buy Now |
|
|
STMicroelectronics | Micropower quad CMOS voltage comparator COO: Singapore RoHS: Compliant Min Qty: 1 | 2566 |
|
$0.5000 / $0.9700 | Buy Now |
|
|
Future Electronics | TS3704 Series 16 V 600 pA Micropower Quad CMOS Voltage Comparator - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2900 / $0.3000 | Buy Now |
|
DISTI #
86940864
|
Verical | Comparator Quad ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2440 | Americas - 7500 |
|
$0.3709 / $0.3956 | Buy Now |
|
DISTI #
50957537
|
Verical | Comparator Quad ±8V/16V 14-Pin SOIC T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 | Americas - 4800 |
|
$0.4540 / $0.4620 | Buy Now |
US Tariff Estimator: TS3704CDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS3704CDT
TS3704CDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS3704CDT Part Data Attributes
|
|
TS3704CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS3704CDT
STMicroelectronics
Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1200 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3.9 Mm |
Alternate Parts for TS3704CDT
This table gives cross-reference parts and alternative options found for TS3704CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3704CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TS3704IPT | STMicroelectronics | $0.5837 | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704IPT |
| TS3704CD | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704CD |
| TS3704IYD | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704IYD |
| TS3704ID | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704ID |
| TS3704MD | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704MD |
| TS3704IN | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDIP14 | TS3704CDT vs TS3704IN |
| TS3704CPT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3704CPT |
| TS3V3704IPT | STMicroelectronics | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1200ns Response Time, CMOS, PDSO14 | TS3704CDT vs TS3V3704IPT |
| TLC339CJ | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1100ns Response Time, CMOS, CDIP14 | TS3704CDT vs TLC339CJ |
| TLC3704CJ | Texas Instruments | Check for Price | Comparator, 4 Func, 6500uV Offset-Max, 1100ns Response Time, CMOS, CDIP14 | TS3704CDT vs TLC3704CJ |
TS3704CDT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TS3704CDT is 2.7V to 5.5V.
-
To properly power down the TS3704CDT, ensure that the EN pin is pulled low and the VIN pin is disconnected from the power source.
-
The maximum current rating for the TS3704CDT is 1A.
-
The TS3704CDT output voltage can be configured by connecting resistors between the FB pin and the VIN pin, and between the FB pin and the GND pin, according to the formula: VOUT = 0.6V x (R1 + R2) / R2.
-
The EN (Enable) pin is used to enable or disable the TS3704CDT. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.