Part Details for TS372CD by STMicroelectronics
Results Overview of TS372CD by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS372CD Information
TS372CD by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TS372CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TS372CD-ND
|
DigiKey | IC COMPARATOR 2CH 8-SOIC Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.4216 | Buy Now |
|
|
Quest Components | DUAL COMPARATOR, 12000 uV OFFSET-MAX, 600 ns RESPONSE TIME, PDSO8 | 196 |
|
$0.3000 / $0.4500 | Buy Now |
|
|
Vyrian | Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO8 | 12378 |
|
RFQ |
US Tariff Estimator: TS372CD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS372CD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS372CD Part Data Attributes
|
|
TS372CD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS372CD
STMicroelectronics
Comparator, 2 Func, 12000uV Offset-Max, 600ns Response Time, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Micro, Plastic, So-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.00015 µA | |
| Input Offset Voltage-Max | 12000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 600 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 1 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
TS372CD Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2352, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and reliability.
-
The TS372CD has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
-
The TS372CD is rated for operation from -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. The device should be derated for operation above 85°C to ensure reliability and prevent thermal runaway.
-
The TS372CD is sensitive to ESD, so it's essential to handle the device with ESD-safe materials and follow proper ESD handling procedures. A human body model (HBM) ESD protection diode can be added to the input pins to protect the device from ESD events.
-
The recommended input capacitor value for the TS372CD is 1-10 μF, depending on the input voltage and output current requirements. A larger input capacitor can help to reduce input voltage ripple and improve output voltage regulation.