Part Details for TS393IP by STMicroelectronics
Results Overview of TS393IP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TS393IP Information
TS393IP by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: TS393IP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TS393IP
TS393IP Part Data Attributes
|
|
TS393IP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS393IP
STMicroelectronics
Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Tssop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0006 µA | |
| Bias Current-Max (IIB) @25C | 0.0006 µA | |
| Input Offset Voltage-Max | 6500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Open-Drain | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1500 Ns | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 0.05 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TS393IP
This table gives cross-reference parts and alternative options found for TS393IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS393IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC393CPWR | Texas Instruments | $0.4903 | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | TS393IP vs TLC393CPWR |
| TS393IPT | STMicroelectronics | $0.6672 | Comparator, 2 Func, 6500uV Offset-Max, 1500ns Response Time, CMOS, PDSO8 | TS393IP vs TS393IPT |
| TLC393CPWRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | TS393IP vs TLC393CPWRG4 |
| TLC393IPWLE | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 7000uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | TS393IP vs TLC393IPWLE |
| TLC393IPWG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 6500uV Offset-Max, 2500ns Response Time, CMOS, PDSO8 | TS393IP vs TLC393IPWG4 |