-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-17612-1-ND
|
DigiKey | IC SWITCH SPDT X 4 10OHM 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5722 In Stock |
|
$0.2806 / $0.7400 | Buy Now |
DISTI #
595-TS3A5018PWR
|
Mouser Electronics | Analog Switch ICs 10-Ohm Quad SPDT Analog Switch RoHS: Compliant | 3704 |
|
$0.2740 / $0.9000 | Buy Now |
DISTI #
70802829
|
Verical | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2332 | Americas - 486 |
|
$0.2565 / $0.4038 | Buy Now |
|
Bristol Electronics | 494 |
|
RFQ | ||
|
Rochester Electronics | TS3A5018 10-Ohm Quad SPDT analog switch RoHS: Compliant Status: Active Min Qty: 1 | 885 |
|
$0.2541 / $0.2990 | Buy Now |
DISTI #
TS3A5018PWR
|
TME | IC: analog switch, SPDT, Ch: 4, TSSOP16, 1.8÷3.6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3780 / $0.8000 | RFQ |
|
Ameya Holding Limited | IC SWITCH QUAD SPDT 16TSSOP | 2000 |
|
RFQ | |
DISTI #
C1S746202561692
|
Chip1Stop | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1872 |
|
$0.2760 / $0.4220 | Buy Now |
DISTI #
C1S746201573423
|
Chip1Stop | Analog Switch Quad SPDT 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 486 |
|
$0.2565 / $0.3952 | Buy Now |
|
Win Source Electronics | IC SWITCH QUAD SPDT 16TSSOP / Analog Switch Quad SPDT 16-Pin TSSOP T/R | 16400 |
|
$0.2350 / $0.3520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS3A5018PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TS3A5018PWR
Texas Instruments
3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPDT | |
Bandwidth-Nom | 300 MHz | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 4 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 0.4 Ω | |
On-state Resistance-Max (Ron) | 22 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.1 A | |
Supply Current-Max (Isup) | 0.002 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 9 ns | |
Switch-on Time-Max | 10.5 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TS3A5018PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3A5018PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS3A5018PWG4 | 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 | Texas Instruments | TS3A5018PWR vs TS3A5018PWG4 |
TS3A5018PW | 3.3-V, 2:1 (SPDT), 4-channel general-purpose analog switch 16-TSSOP -40 to 85 | Texas Instruments | TS3A5018PWR vs TS3A5018PW |