Part Details for TS3YJ104MR15 by Vishay Intertechnologies
Overview of TS3YJ104MR15 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS3YJ104MR15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TS3YJ104MR15
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: TS3YJ104MR15) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9653 / $1.5075 | Buy Now |
DISTI #
72-TS3YJ-100K
|
Mouser Electronics | Trimmer Resistors - SMD 3MM 100K RoHS: Compliant | 1816 |
|
$1.0900 / $2.9300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 2861 |
|
$0.8687 / $2.6325 | Buy Now |
|
Quest Components | TRIMMER, CERMET, 0.125W, 100000OHM, 200V, 20% +/-TOL, 100PPM/CEL, 1 TURN(S), 1413 | 2288 |
|
$0.9653 / $3.5100 | Buy Now |
DISTI #
TS3YJ104MR15
|
Avnet Americas | Resistor Trimmer, Cermet, 100 kOhm, ± 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: TS3YJ104MR15) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.9653 / $1.5075 | Buy Now |
DISTI #
TS3YJ104MR15
|
Avnet Abacus | Resistor Trimmer, Cermet, 100 kOhm, � 20%, 250 mW, 1 Turn, Single Turn, Through Hole - Tape and Reel (Alt: TS3YJ104MR15) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TS3YJ104MR15
TS3YJ104MR15 CAD Models
TS3YJ104MR15 Part Data Attributes:
|
TS3YJ104MR15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TS3YJ104MR15
Vishay Intertechnologies
Trimmer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Construction | Trimmer | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.2 mm | |
Package Length | 3.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for TS3YJ104MR15
This table gives cross-reference parts and alternative options found for TS3YJ104MR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS3YJ104MR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR100K | Potentiometer, Cermet, 0.125W, 100000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | TS3YJ104MR15 vs 22AR100K |