Part Details for TS4041DIZ-1.2 by STMicroelectronics
Overview of TS4041DIZ-1.2 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for TS4041DIZ-1.2
TS4041DIZ-1.2 CAD Models
TS4041DIZ-1.2 Part Data Attributes
|
TS4041DIZ-1.2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS4041DIZ-1.2
STMicroelectronics
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.25 V | |
Output Voltage-Min | 1.2 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 150 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for TS4041DIZ-1.2
This table gives cross-reference parts and alternative options found for TS4041DIZ-1.2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4041DIZ-1.2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4041AIZ-1.2 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | TS4041DIZ-1.2 vs LM4041AIZ-1.2 |
SPX4041AN | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | TS4041DIZ-1.2 vs SPX4041AN |
LM4041C12ILPRE3 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN | Texas Instruments | TS4041DIZ-1.2 vs LM4041C12ILPRE3 |
LM4041AIZ-1.2T&R | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Micrel Inc | TS4041DIZ-1.2 vs LM4041AIZ-1.2T&R |
SPX4041N | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, TO-92, 3 PIN | Sipex Corporation | TS4041DIZ-1.2 vs SPX4041N |
LM4041AIZ-1.2 | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | TS4041DIZ-1.2 vs LM4041AIZ-1.2 |
SPX4041AN-L | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PBCY3, LEAD FREE, TO-92, 3 PIN | Sipex Corporation | TS4041DIZ-1.2 vs SPX4041AN-L |
LM4041D12ILPE3 | 1.2-V precision micropower shunt voltage reference with 1% accuracy 3-TO-92 -40 to 85 | Texas Instruments | TS4041DIZ-1.2 vs LM4041D12ILPE3 |
LM4041B12ILP | 1.2-V Precision Micropower Shunt Voltage Reference, 0.2% accuracy 3-TO-92 -40 to 85 | Texas Instruments | TS4041DIZ-1.2 vs LM4041B12ILP |
SC4041AZ.TA | Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN | Semtech Corporation | TS4041DIZ-1.2 vs SC4041AZ.TA |