Part Details for TS4148RBG by Taiwan Semiconductor
Overview of TS4148RBG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS4148RBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 10007 |
|
RFQ |
Part Details for TS4148RBG
TS4148RBG CAD Models
TS4148RBG Part Data Attributes
|
TS4148RBG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TS4148RBG
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, LEADLESS, THIN, PLASTIC, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL |
Alternate Parts for TS4148RBG
This table gives cross-reference parts and alternative options found for TS4148RBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS4148RBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-B0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | TS4148RBG vs 1N4448W-B0RHG |
DSA015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | TS4148RBG vs DSA015 |
BAV16WS-7-F | Rectifier Diode, | SPC Multicomp | TS4148RBG vs BAV16WS-7-F |
BAV16W | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TS4148RBG vs BAV16W |
DSH015 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, MCP, 3 PIN | SANYO Electric Co Ltd | TS4148RBG vs DSH015 |
BAS16 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Frontier Electronics Co Ltd | TS4148RBG vs BAS16 |
1N914BW-L0RHG | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, | Taiwan Semiconductor | TS4148RBG vs 1N914BW-L0RHG |
TS4148RX | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LEADLESS, CASE 1206, 2 PIN | Taiwan Semiconductor | TS4148RBG vs TS4148RX |
1N4148WSG-T | SIGNAL DIODE, | Rectron Semiconductor | TS4148RBG vs 1N4148WSG-T |
1N9148BRH | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | TS4148RBG vs 1N9148BRH |