-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adjustable shunt voltage reference IC (automotive for SOT23-5)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P4310
|
Newark | Voltage References |Stmicroelectronics TS431IZ-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TS431IZ-AP-ND
|
DigiKey | IC VREF SHUNT ADJ 2% TO92-3 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2582 / $0.2995 | Buy Now |
DISTI #
TS431IZ-AP
|
Avnet Americas | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: TS431IZ-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 8000 Factory Stock |
|
$0.2019 / $0.2105 | Buy Now |
DISTI #
511-TS431IZ-AP
|
Mouser Electronics | Voltage References 1.24-6V Adjust Shunt RoHS: Compliant | 0 |
|
$0.2680 / $0.2780 | Order Now |
|
STMicroelectronics | Adjustable shunt voltage reference IC (automotive for SOT23-5) RoHS: Compliant Min Qty: 1 | 0 |
|
$0.4300 / $0.8000 | Buy Now |
|
Future Electronics | TS431 Series 30 mA Adjustable Shunt Reference Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2800 | Buy Now |
|
Future Electronics | TS431 Series 30 mA Adjustable Shunt Reference Through Hole - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.2650 / $0.2800 | Buy Now |
DISTI #
70740623
|
Verical | V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2318 | Americas - 4000 |
|
$0.1808 / $0.1900 | Buy Now |
|
Quest Components | TWO TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PBCY3 | 8500 |
|
$0.2034 / $0.5811 | Buy Now |
|
Rochester Electronics | TS431 - Low voltage adj shunt Vref RoHS: Compliant Status: Active Min Qty: 1 | 4000 |
|
$0.2663 / $0.3133 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TS431IZ-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS431IZ-AP
STMicroelectronics
Adjustable shunt voltage reference IC (automotive for SOT23-5)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 1.265 V | |
Output Voltage-Min | 1.215 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 102.639 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |
This table gives cross-reference parts and alternative options found for TS431IZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS431IZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS431IZT | Adjustable shunt voltage reference IC (automotive for SOT23-5) | STMicroelectronics | TS431IZ-AP vs TS431IZT |