| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4808MMX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, PDSO8 | TS482IST vs LM4808MMX |
| TDA1308/N2,112 | NXP Semiconductors | Check for Price | CLASS AB AUDIO AMPLIFIER, 0.04W, 2 Channel(s), 1 Func, CMOS, PDIP8 | TS482IST vs TDA1308/N2,112 |
| TDA1308 | NXP Semiconductors | Check for Price | CLASS AB AUDIO AMPLIFIER, 0.04W, 2 Channel(s), 1 Func, CMOS, PDIP8 | TS482IST vs TDA1308 |
| LM4808MM | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, PDSO8 | TS482IST vs LM4808MM |
Part Details for TS482IST by STMicroelectronics
Results Overview of TS482IST by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TS482IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AH0353
|
Newark | Headphone Amplifier, -40 To 85Deg C, |Stmicroelectronics TS482IST RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3707 |
|
$0.3330 / $0.7640 | Buy Now |
|
DISTI #
26AH0353RL
|
Newark | Headphone Amplifier, -40 To 85Deg C, |Stmicroelectronics TS482IST RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 3707 |
|
$0.3330 / $0.4200 | Buy Now |
|
DISTI #
497-8110-2-ND
|
DigiKey | IC AUDIO AMP AB 8-MINISO Min Qty: 4000 Container: Tape & Reel |
1266 Tape & Reel |
|
$0.3234 / $0.3423 | Buy Now |
|
DISTI #
497-8110-6-ND
|
DigiKey | IC AUDIO AMP AB 8-MINISO Min Qty: 1 Container: Digi-Reel |
1266 Digi-Reel® |
|
$0.4021 / $0.8300 | Buy Now |
|
DISTI #
497-8110-1-ND
|
DigiKey | IC AUDIO AMP AB 8-MINISO Min Qty: 1 Container: Cut Tape |
1266 Cut Tape |
|
$0.4021 / $0.8300 | Buy Now |
|
DISTI #
511-TS482IS
|
Mouser Electronics | Audio Amplifiers 100mW Headphone Amp RoHS: Compliant | 3424 |
|
$0.3350 / $0.7800 | Buy Now |
|
|
Future Electronics | TS482 Series 5.5 V 100 mW Surface Mount Stereo Headphone Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
|
|
Quest Components | AUDIO AMPLIFIER, 0.107W, 2 CHANNEL(S), 1 FUNC, PDSO8 | 363856 |
|
$0.3426 / $0.9789 | Buy Now |
|
|
Quest Components | AUDIO AMPLIFIER, 0.107W, 2 CHANNEL(S), 1 FUNC, PDSO8 | 35 |
|
$1.0200 / $1.7000 | Buy Now |
|
|
Rochester Electronics | Audio Amplifier Class AB Headphones, 2-Channel (Stereo) 67.5mW, 107mW 8-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 30960 |
|
$0.2492 / $0.4019 | Buy Now |
US Tariff Estimator: TS482IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TS482IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TS482IST Part Data Attributes
|
|
TS482IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS482IST
STMicroelectronics
Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Mini, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 20 Weeks | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.107 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 7.2 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 3 Mm |
Alternate Parts for TS482IST
This table gives cross-reference parts and alternative options found for TS482IST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS482IST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TS482IST Frequently Asked Questions (FAQ)
-
A good PCB layout for the TS482IST involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power source. Additionally, using a shielded inductor and placing it away from sensitive components can help reduce EMI.
-
To ensure the TS482IST operates within its SOA, monitor the device's junction temperature, input voltage, and output current. Make sure the device is not exposed to excessive temperatures, and the input voltage is within the recommended range. Also, ensure the output current is within the specified limits to prevent overheating.
-
For effective thermal management, ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. Also, consider the thermal resistance of the PCB and the thermal interface material between the device and the heat sink.
-
To troubleshoot issues with the TS482IST, start by checking the input voltage, output voltage, and output current. Verify that the device is properly soldered and the PCB layout is correct. Check for any signs of overheating, such as excessive temperature or burning smells. Use an oscilloscope to check for any voltage or current anomalies.
-
The recommended components for the TS482IST include X7R or X5R capacitors for the input and output, and a shielded inductor with a low DC resistance. The specific component values and types may vary depending on the application and design requirements.