Part Details for TS487-4IQT by STMicroelectronics
Overview of TS487-4IQT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS487-4IQT
TS487-4IQT CAD Models
TS487-4IQT Part Data Attributes
|
TS487-4IQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TS487-4IQT
STMicroelectronics
0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 12 dB | |
JESD-30 Code | S-XDSO-N8 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 0.108 W | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for TS487-4IQT
This table gives cross-reference parts and alternative options found for TS487-4IQT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS487-4IQT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA4863L-S18-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, LEAD FREE, SOP-18 | Unisonic Technologies Co Ltd | TS487-4IQT vs PA4863L-S18-T |
PA4867-P20-R | Audio Amplifier, 3W, 2 Channel(s), 1 Func, CMOS, PDSO20, TSSOP-20 | Unisonic Technologies Co Ltd | TS487-4IQT vs PA4867-P20-R |
PA4863L-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, LEAD FREE, SOP-16 | Unisonic Technologies Co Ltd | TS487-4IQT vs PA4863L-S16-R |
TS487-1QT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS487-4IQT vs TS487-1QT |
TS487-4ST | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO8, MINI, PLASTIC, SO-8 | STMicroelectronics | TS487-4IQT vs TS487-4ST |
PA4863-S16-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO16, SOP-16 | Unisonic Technologies Co Ltd | TS487-4IQT vs PA4863-S16-R |
TS487-1IQT | 0.108W, 2 CHANNEL, AUDIO AMPLIFIER, DSO8, 3 X 3 MM, DFN-8 | STMicroelectronics | TS487-4IQT vs TS487-1IQT |
PA4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | TS487-4IQT vs PA4863-S18-R |
LM4863-S18-R | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDSO18, SOP-18 | Unisonic Technologies Co Ltd | TS487-4IQT vs LM4863-S18-R |
LM4863-D16-T | Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, CMOS, PDIP16, DIP-16 | Unisonic Technologies Co Ltd | TS487-4IQT vs LM4863-D16-T |